Box, Enclosure and Rack Accessories
BAS-5106
Long Angle Slotted Bracket with Steel Material
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Accessory Type
Mounting Bracket Kit
Material
Steel
Color
Smooth Black
Finish
Galvanized
Product Depth (Imperial - Decimal) (in)
3.5
Product Height (Imperial - Decimal) (in)
0.563
Product Length (Imperial - Decimal) (in)
7.277

