Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Double Dual Series
Maximum Continuous Forward Current (A)
0.12
Peak Non-Repetitive Forward Surge Current (A)
0.2
Maximum Forward Voltage (V)
1@0.04A
Peak Reverse Current (uA)
10
Maximum Diode Capacitance (pF)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6

