Top Purchased
Bridge Rectifiers
BAS4002ARPPE6327HTSA1
Diode Rectifier Bridge Single 40V 0.2A 4-Pin SOT-143 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Bridge Type
Single Phase
Diode Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
40
Peak Average Forward Current (A)
0.2
Peak RMS Reverse Voltage (V)
28
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
0.79
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

