Arrow Electronic Components Online
BAS4006215|NEXPERIA|simage
BAS4006215|NEXPERIA|limage
Rectifiers

BAS40-06,215

Diode Schottky 0.12A Automotive 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Dual Common Anode
  • Maximum Continuous Forward Current (A)
    0.12
  • Peak Non-Repetitive Forward Surge Current (A)
    0.2
  • Maximum Forward Voltage (V)
    1@0.04A
  • Peak Reverse Current (uA)
    10
  • Maximum Junction Ambient Thermal Resistance
    500K/W
  • Maximum Diode Capacitance (pF)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources