Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.6
Maximum Forward Voltage (V)
1@0.04A
Peak Reverse Current (uA)
0.2@30V
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1
Package Width
1.5(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

