Arrow Electronic Components Online
BAS4004TP|MCO|simage
BAS4004TP|MCO|limage
Rectifiers

BAS40-04-TP

Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R

Micro Commercial Components
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    0.6
  • Maximum Forward Voltage (V)
    1@0.04A
  • Peak Reverse Current (uA)
    0.2@30V
  • Maximum Junction Ambient Thermal Resistance
    430K/W
  • Maximum Diode Capacitance (pF)
    5
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.97
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    BAS40-04
  • ALIAS
    BAS40-04-TP-HF
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources