Rectifiers
BAS316_R1_00001
Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R
PANJIT International Inc.You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
1.35(Max)
Package Length
1.95(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Family/Series
BAS316
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
Order Quantity

