Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
250
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.225
Peak Non-Repetitive Forward Surge Current (A)
2.5
Maximum Forward Voltage (V)
1.25
Peak Reverse Current (uA)
0.1@200V
Maximum Power Dissipation (mW)
225
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.4(Max)
Package Width
1.6(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

