Arrow Electronic Components Online
BAROA4VPRIME|ALLSENS|simage
BAROA4VPRIME|ALLSENS|limage
Board Mount Pressure Sensors

BARO-A-4V-PRIME

Board Mount Pressure Sensor 4V 0.6bar to 1.1bar Absolute 4-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0.6bar to 1.1bar
  • Maximum Overload Pressure
    60psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Output Voltage Range (V)
    4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air|Gas
  • Mounting
    Screw
  • Package Height
    26.2
  • Package Width
    27.4
  • Package Length
    27.9
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources