Arrow Electronic Components Online
BAROA4VMINIMIL|ALLSENS|limage
BAROA4VMINIMIL|ALLSENS|simage
Board Mount Pressure Sensors

BARO-A-4V-MINI-MIL

Board Mount Pressure Sensor 0.6bar to 1.1bar Absolute 4-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0.6bar to 1.1bar
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    15.75
  • Package Length
    12.7
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources