Board Mount Pressure Sensors
BARO-A-4V-MIL
Board Mount Pressure Sensor 4V 0.6bar to 1.1bar Absolute 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
0.6bar to 1.1bar
Maximum Overload Pressure
60psi
Equivalent Overload Pressure Range (psi)
20 to 100
Output Voltage Range (V)
4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
4
Pin Count
4

