Arrow Electronic Components Online
BAR6406E6327HTSA1|INFINEON|simage
BAR6406E6327HTSA1|INFINEON|limage
PIN Diodes

BAR6406E6327HTSA1

Diode PIN Attenuator/Switch 150V 100mA Automotive 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Attenuator|Switch
  • Configuration
    Dual Common Anode
  • Maximum Reverse Voltage (V)
    150
  • Maximum Reverse Leakage Current (uA)
    0.02
  • Maximum Continuous Forward Current (mA)
    100
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Series Resistance @ Maximum IF (Ohm)
    1.35@100mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    20@1mA
  • Maximum Diode Capacitance (pF)
    0.35@20V
  • Maximum Power Dissipation (mW)
    250
  • Typical Carrier Life Time (us)
    1.55
  • Frequency Band
    SHF
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources