PIN Diodes
BAR6403WE6327HTSA1
Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.60
Automotive
Yes
PPAP
Unknown
Type
Attenuator|Switch
Configuration
Single
Maximum Reverse Voltage (V)
150
Maximum Continuous Forward Current (mA)
100
Maximum Forward Voltage (V)
1.1
Maximum Series Resistance @ Maximum IF (Ohm)
1.35@100mA
Maximum Series Resistance @ Minimum IF (Ohm)
20@1mA
Maximum Diode Capacitance (pF)
0.35@20V
Maximum Power Dissipation (mW)
250
Typical Carrier Life Time (us)
1.55
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing
Order Quantity

