Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Balun Transformer
Maximum Insertion Loss (dB)
2
Lead Style
Solder
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
Flip Chip
Packaging
Tape and Reel
Product Weight (g)
0.0034
Product Length (mm)
2.1
Product Depth (mm)
1.55
Product Height (mm)
0.63
Family/Series
BALF-SPI2-01D3
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
Order Quantity

