Arrow Electronic Components Online
BALNRF01D3|STMICRO|simage
BALNRF01D3|STMICRO|limage
Top Searched
RF Transformers

BAL-NRF01D3

RF Transformer 5 Terminal Solder SMD

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Maximum Insertion Loss (dB)
    2.25(Typ)
  • Lead Style
    Solder
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    Flip Chip
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.00182
  • Product Length (mm)
    1.485
  • Product Depth (mm)
    1.02
  • Product Height (mm)
    0.63

Documentation and Resources

Datasheets
Design resources