Arrow Electronic Components Online
BAF13CN18X1|HONEYWEL|simage
BAF13CN18X1|HONEYWEL|limage
Switch Limit

BAF1-3CN18X1

Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Coil Spring
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.5@125VDC
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    15°
  • Minimum Operating Temperature (°C)
    -32
  • Maximum Operating Temperature (°C)
    71
  • Product Length (mm)
    101.6
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    213.94
Order Quantity

Documentation and Resources

Datasheets
Design resources