Switch Limit
BAF1-2RN-RH
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 11.2N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
11.2
Release Force (N)
2.22(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
2.39mm
Minimum Over-Travel
5.56mm
Minimum Operating Temperature (°C)
-32
Maximum Operating Temperature (°C)
71
Product Weight (g)
226.8
Product Length (mm)
101.6
Product Depth (mm)
33
Product Height (mm)
80.5

