Arrow Electronic Components Online
BACS38K1FPLT2SM5|PANDUIT|simage
BACS38K1FPLT2SM5|PANDUIT|limage
Cable Ties

BACS38K1F (PLT2S-M5)

Cable Ties, Standard Locking Nylon 6/6 Green 48mm 222N

Panduit
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Green
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    48
  • Tensile Strength (N)
    222(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    188
  • Product Depth (mm)
    8
  • Product Height (mm)
    5.6

Documentation and Resources

Datasheets
Design resources