Arrow Electronic Components Online
BACC63BP14D15S6|CINCH|simage
BACC63BP14D15S6|CINCH|limage
Connector Circular

BACC63BP14D15S6

Conn Circular SKT 15 POS ST Cable Mount 15 Terminal 1 Port Medical

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26500
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    6
  • Number of Ports
    1
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    14-15
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Anodize
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    30.12
  • Product Length (mm)
    34.16

Documentation and Resources

Datasheets
Design resources