AC to DC Power Supplies
BAC3S12DC
AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin DIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.25
Output Power (W)
3
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
70
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4700VAC
Line Regulation
0.5%
Load Regulation
1%
Efficiency (%)
80
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
16.3
Package Width
25.4
Package Length
25.4
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5

