Arrow Electronic Components Online
BA891115|NXP|simage
BA891115|NXP|limage
Top Searched
PIN Diodes

BA891,115

Diode PIN Switch 35V 100mA 2-Pin SOD-523 T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8541.10.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    35
  • Maximum Reverse Leakage Current (uA)
    0.02@30V
  • Maximum Continuous Forward Current (mA)
    100
  • Maximum Forward Voltage (V)
    1@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.5@10mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    0.7@3mA
  • Maximum Diode Capacitance (pF)
    0.9@3V
  • Maximum Power Dissipation (mW)
    715
  • Frequency Band
    VHF
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources