Arrow Electronic Components Online
BA05CC0WFPE2|ROHM|simage
BA05CC0WFPE2|ROHM|limage
Linear Regulators

BA05CC0WFP-E2

LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    25
  • Maximum Dropout Voltage @ Current (V)
    0.5@500mA
  • Line Regulation
    100mV
  • Load Regulation
    150mV
  • Maximum Power Dissipation (mW)
    1300
  • Special Features
    Current Limit|Over Voltage Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    5.5
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources