Connector Headers and PCB Receptacles
B8B-XH-A(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Box
JST Mfg. Co., Ltd.You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Dual Side Slot/Dual Slot
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC, 250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
22.4
Product Depth (mm)
5.75
Product Height (mm)
7
Tail Length (mm)
3.4
Mounting
Through Hole
Family/Series
XH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
Order Quantity

