Arrow Electronic Components Online
B88069X9991T203|EPCOS|simage
B88069X9991T203|EPCOS|limage
Gas Discharge Tubes - GDTs

B88069X9991T203

Gas Discharge Tubes 90VDC 3kADC 2AAC 1.2pF Solder Pad SMD

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±30%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    350
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    550
  • Typical DC Sparkover Voltage @ 100V/s (V)
    90
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    3
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    2
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Maximum Capacitance @ 1MHz (pF)
    1.2
  • Number of Electrodes
    3
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    6.8
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    3.5
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources