Top Searched
Gas Discharge Tubes - GDTs
B88069X8300B502
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
300
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
500
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
3
Termination Style
Radial
Terminal Pitch (mm)
4.4
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
1
Product Length (mm)
13.4
Product Depth (mm)
7.2
Product Height (mm)
7.2
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

