Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
600
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1100
Typical DC Sparkover Voltage @ 100V/s (V)
950
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
12
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape
Maximum Operating Temperature (°C)
125
Product Length (mm)
6.05
Product Depth (mm)
8.3
Product Height (mm)
8.3
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

