Arrow Electronic Components Online
B88069X5970S102|EPCOS|simage
B88069X5970S102|EPCOS|limage
Gas Discharge Tubes - GDTs

B88069X5970S102

Gas Discharge Tubes 150VDC 2.5kADC 2.5AAC 1pF Axial Thru-Hole

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    600
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    650
  • Typical DC Sparkover Voltage @ 100V/s (V)
    150
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    2.5
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    2.5
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    6
  • Failsafe Protection
    No
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources