Top Searched
Gas Discharge Tubes - GDTs
B88069X5080T502
Gas Discharge Tubes 470VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±25%
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
700
Typical DC Sparkover Voltage @ 100V/s (V)
470
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
1
Product Length (mm)
6
Product Depth (mm)
8
Product Height (mm)
8
Failsafe Protection
No
Mounting
Through Hole

