Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
400
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
600
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
5
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

