Gas Discharge Tubes - GDTs
B88069X4590C102
Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Axial Thru-Hole
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Typical DC Sparkover Voltage @ 100V/s (V)
600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

