Gas Discharge Tubes - GDTs
B88069X2610S102
Gas Discharge Tubes 1600VDC 10kADC 10AAC 1pF Axial Thru-Hole
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Typical DC Sparkover Voltage @ 100V/s (V)
1600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
1
Product Length (mm)
7.9
Product Depth (mm)
8
Product Height (mm)
8
Failsafe Protection
No
Mounting
Through Hole

