Arrow Electronic Components Online
B88069X2311S102|EPCOS|simage
B88069X2311S102|EPCOS|limage
Gas Discharge Tubes - GDTs

B88069X2311S102

Gas Discharge Tubes 3600VDC 2kADC 1pF Axial Thru-Hole

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8535.40.00.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    5500
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    6000
  • Typical DC Sparkover Voltage @ 100V/s (V)
    3600
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    2
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    6
  • Failsafe Protection
    No
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources