Gas Discharge Tubes - GDTs
B88069X2140T502
Gas Discharge Tubes 800VDC 10kADC 10AAC 1pF Axial Thru-Hole
TDKProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±15%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
1100
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1200
Typical DC Sparkover Voltage @ 100V/s (V)
800
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
1
Product Length (mm)
7.9
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

