Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
1000
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1100
Typical DC Sparkover Voltage @ 100V/s (V)
500
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
20
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
1
Product Length (mm)
6.05
Product Weight (g)
1.5
Product Diameter (mm)
8
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole

