Arrow Electronic Components Online
B88069X0680T502|EPCOS|simage
B88069X0680T502|EPCOS|limage
Gas Discharge Tubes - GDTs

B88069X0680T502

Gas Discharge Tubes 255VDC 0.3kADC 2pF Axial Thru-Hole

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Holdover Voltage (V)
    255
  • Typical DC Sparkover Voltage @ 100V/s (V)
    255(Max)
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    0.3
  • Minimum Insulation Resistance @ 100V (GOhm)
    0.1
  • Maximum Capacitance @ 1MHz (pF)
    2
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    6.05
  • Product Diameter (mm)
    8
  • Failsafe Protection
    No
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources