Gas Discharge Tubes - GDTs
B88069X0440S102
Gas Discharge Tubes 2500VDC 2kADC 1AAC 1pF Axial Thru-Hole
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
3800
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
4300
Typical DC Sparkover Voltage @ 100V/s (V)
2500
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
2
Typical AC Discharge Current @ 1s @ <= 10Times (A)
1
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.8
Product Length (mm)
6
Product Weight (g)
1
Product Diameter (mm)
5.5
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole
Order Quantity

