Power Entry Modules
B84773A0001A000
Power Entry Module EMC Filter PL 3 POS 250VDCVAC/250VACVAC 1A Fuse ST 1 Port
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
EMC Filter
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
1
Maximum Voltage Rating (VAC)
250VDC|250VAC
Operating Frequency (Hz)
50/60
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
46
Product Depth (mm)
58.3
Product Height (mm)
35
Mounting
Flange Mount

