Arrow Electronic Components Online
B84742A0006R725|EPCOS|simage
B84742A0006R725|EPCOS|originalImage
Power Line Filters

B84742A0006R725

Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Terminal Block DIN Rail

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    6
  • Maximum Leakage Current (mA)
    2
  • Maximum Voltage Rating
    250VDC|250VAC
  • Number of Phases
    1
  • Mounting
    DIN Rail
  • Termination
    Terminal Block
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    200
  • Product Length (mm)
    97
  • Product Depth (mm)
    60
  • Product Height (mm)
    43

Documentation and Resources

Datasheets
Design resources