Arrow Electronic Components Online
Power Line Filters

B84312C50H1

Power Line Filter 0.1A 100VAC/100VDC Quick Connect Screw Mount

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    0.1
  • Maximum Voltage Rating
    100VAC|100VDC
  • Mounting
    Screw Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    25
  • Product Height (mm)
    267

Documentation and Resources

Datasheets
Design resources