Arrow Electronic Components Online
B84144A66R120|EPCOS|limage
B84144A66R120|EPCOS|simage
Reduced Price
Power Line Filters

B84144A66R120

Power Line Filter EMC 50Hz/60Hz 66A 520VAC Terminal Block Chassis Mount

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    66
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    324.6
  • Product Depth (mm)
    100
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources