Arrow Electronic Components Online
B84112G0000M020|EPCOS|simage
B84112G0000M020|EPCOS|limage
Power Line Filters

B84112G0000M020

Power Line Filter EMC 50Hz/60Hz 2A 250VAC/250VDC Quick Connect Chassis Mount

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    2
  • Maximum Leakage Current (mA)
    0
  • Maximum Voltage Rating
    250VDC|250VAC
  • Inductance (mH)
    12/12
  • Capacitance Value (uF)
    0.15/0.15
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    90
  • Product Length (mm)
    74.6
  • Product Depth (mm)
    46
  • Product Height (mm)
    26
Order Quantity

Documentation and Resources

Datasheets
Design resources