Arrow Electronic Components Online
B84111F0000B060|EPCOS|simage
B84111F0000B060|EPCOS|limage
Power Line Filters

B84111F0000B060

Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Chassis Mount

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    1.8
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    60.6
  • Product Depth (mm)
    64
  • Product Height (mm)
    26

Documentation and Resources

Datasheets
Design resources