Top Purchased
Current Transformers
B82801C2245A200
Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:200
Primary Side Current (mA)
40000
Maximum DCR Primary Side (Ohm)
0.00028
Maximum DCR Secondary Side (Ohm)
2.9
High Potential
1500VAC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Product Weight (g)
4.8
Product Length (mm)
14.48
Product Depth (mm)
19.91
Product Height (mm)
10
Core Type
Ferrite
Order Quantity

