Current Transformers
B82801B0305A125
Current Transformer 1:125 1000VAC 0.0008Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:125
Primary Side Current (mA)
20000
Primary Side Inductance (uH)
3000(Min)
Maximum DCR Primary Side (Ohm)
0.0008
Maximum DCR Secondary Side (Ohm)
6.5
High Potential
1000VAC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMD
Packaging
Tape and Reel
Product Weight (g)
0.4
Product Length (mm)
7.11
Product Depth (mm)
8.38
Product Height (mm)
5.08
We don't have prices now, please check later
Order Quantity

