Arrow Electronic Components Online
B82792C0475N365|EPCOS|simage
B82792C0475N365|EPCOS|limage
Common Mode Chokes - CMCs

B82792C0475N365

Common Mode Chokes Dual 4700uH 10kHz 0.6A 0.4Ohm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4700u
  • Leakage Inductance (H)
    240n
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.4(Typ)
  • Maximum Voltage Rating
    42VAC|80VDC
  • Withstand Voltage
    750VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14.4
  • Maximum Product Depth (mm)
    10.5
  • Maximum Product Height (mm)
    7.3

Documentation and Resources

Datasheets
Design resources