Common Mode Chokes - CMCs
B82790S0513N201
Common Mode Chokes Dual 51uH 1.8kOhm 100kHz 0.5A 0.14Ohm DCR SMD T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Leakage Inductance (H)
2.1u
Impedance (Ohm)
1.8k
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.14(Typ)
Maximum Voltage Rating
42VAC|80VDC
Withstand Voltage
250VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
9.4
Maximum Product Depth (mm)
6
Maximum Product Height (mm)
5.2

