Arrow Electronic Components Online
B82790S0253N201|EPCOS|simage
B82790S0253N201|EPCOS|limage
Common Mode Chokes - CMCs

B82790S0253N201

Common Mode Chokes Dual 25uH 100kHz 0.5A 0.11Ohm DCR SMD Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    B82790S0253N201
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    25u
  • Leakage Inductance (H)
    1.4u
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.11(Typ)
  • Maximum Voltage Rating
    42VAC|80VDC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.4
  • Maximum Product Depth (mm)
    6
  • Maximum Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources