Arrow Electronic Components Online
B82790C474N215|EPCOS|simage
B82790C474N215|EPCOS|limage
Common Mode Chokes - CMCs

B82790C474N215

Common Mode Chokes Dual 470uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R

TDK
Datasheets 

The B82790C474N215 from EPCOS (TDK) is a common mode data and signal line choke. It has a rated voltage of 42VAC/80VDC, rated current of 200-1000 mA, a ferrite core, and current-compensated ring core double choke construction. It is RoHS-compatible as well as AEC-Q200 qualified for use in automotive applications.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    470u
  • Leakage Inductance (H)
    100n
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.17(Typ)
  • Maximum Voltage Rating
    42VAC|80VDC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.4
  • Maximum Product Depth (mm)
    6
  • Maximum Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources