Arrow Electronic Components Online
B82789S0223N002|EPCOS|simage
B82789S0223N002|EPCOS|limage
Common Mode Chokes - CMCs

B82789S0223N002

Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.25A 0.58Ohm DCR SMD Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    22u
  • Leakage Inductance (H)
    3u
  • Impedance (Ohm)
    1.2k
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    0.58
  • Maximum Voltage Rating
    80VDC|42VAC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Maximum Product Depth (mm)
    3.5
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources