Common Mode Chokes - CMCs
B82734R2262B030
Common Mode Chokes Dual 10000uH 10kHz 2.6A 0.13Ohm DCR Thru-Hole Tray
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Leakage Inductance (H)
53u
Test Frequency (Hz)
10k
Maximum DC Current (A)
2.6
Maximum DC Resistance (Ohm)
0.13(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
32.5
Maximum Product Depth (mm)
21
Maximum Product Height (mm)
31

